Connector Header Surface Mount, Right Angle 20 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-110-01-L-DH-C-TR

DigiKey Part Number
612-FTSH-110-01-L-DH-C-TR-ND - Tape & Reel (TR)
612-FTSH-110-01-L-DH-C-TRCT-ND - Cut Tape (CT)
612-FTSH-110-01-L-DH-C-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FTSH-110-01-L-DH-C-TR
Description
CONN HEADER SMD R/A 20POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-110-01-L-DH-C-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.120" (3.05mm)
Series
Insulation Height
0.135" (3.43mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Pick and Place
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.4A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,88000€ 3,88
10€ 3,30100€ 33,01
100€ 2,80590€ 280,59
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
575€ 2,11541€ 1 216,36
1 150€ 2,04932€ 2 356,72
Manufacturers Standard Package
Unit Price without VAT:€ 3,88000
Unit Price with VAT:€ 4,73360