Similar

ERM8-013-01-L-D-EM2-DS-L-TR | |
|---|---|
DigiKey Part Number | ERM8-013-01-L-D-EM2-DS-L-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-013-01-L-D-EM2-DS-L-TR |
Description | CONN DIFF ARRAY PLUG 26P EDGE MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Differential Pair Array, Male Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-01-L-D-EM2-DS-L-TR Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tape & Reel (TR) | Features Latches |
Part Status Active | Contact Finish Gold |
Connector Type Differential Pair Array, Male | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 26 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-013-01-S-D-EM2-DS-L-TR | Samtec Inc. | 64 | 612-ERM8-013-01-S-D-EM2-DS-L-TRCT-ND | € 6,93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 3,88208 | € 485,26 |
| Unit Price without VAT: | € 3,88208 |
|---|---|
| Unit Price with VAT: | € 4,73614 |
















