Connector Header Surface Mount 50 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHF-125-01-F-D-SM-P-TR

DigiKey Part Number
SAM13482TR-ND - Tape & Reel (TR)
SAM13482CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EHF-125-01-F-D-SM-P-TR
Description
CONN HEADER SMD 50POS 1.27MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
EHF-125-01-F-D-SM-P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock/Eject Hooks
Series
Contact Length - Mating
0.120" (3.05mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Height
0.325" (8.25mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
Features
Keying Slot, Pick and Place
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.75A
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 7,66000€ 7,66
10€ 6,50900€ 65,09
Tape & Reel (TR)
QuantityUnit PriceExt Price
175€ 4,58949€ 803,16
525€ 4,35360€ 2 285,64
Manufacturers Standard Package
Unit Price without VAT:€ 7,66000
Unit Price with VAT:€ 9,34520