
CL31C680JIFNNNE | |
|---|---|
DigiKey Part Number | 1276-3286-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL31C680JIFNNNE |
Description | CAP CER 68PF 1KV C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 68 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C680JIFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31A5C3A680JW01D | Murata Electronics | 4 466 | 490-12768-1-ND | € 0,25000 | Direct |
| CC1206JKNPOCBN680 | YAGEO | 9 879 | 311-3647-1-ND | € 0,21000 | Parametric Equivalent |
| CS1206JKNPOCBN680 | YAGEO | 4 372 | 13-CS1206JKNPOCBN680CT-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,22900 | € 2,29 |
| 50 | € 0,16980 | € 8,49 |
| 100 | € 0,15170 | € 15,17 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

