
CL31C332JHHNNNE | |
|---|---|
DigiKey Part Number | 1276-6776-2-ND - Tape & Reel (TR) 1276-6776-1-ND - Cut Tape (CT) 1276-6776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C332JHHNNNE |
Description | CAP CER 3300PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C332JHHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37400 | € 3,74 |
| 50 | € 0,28460 | € 14,23 |
| 100 | € 0,25700 | € 25,70 |
| 500 | € 0,21048 | € 105,24 |
| 1 000 | € 0,19611 | € 196,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18428 | € 368,56 |
| 4 000 | € 0,17455 | € 698,20 |
| 6 000 | € 0,16968 | € 1 018,08 |
| 10 000 | € 0,16428 | € 1 642,80 |
| 14 000 | € 0,16112 | € 2 255,68 |
| 20 000 | € 0,15808 | € 3 161,60 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

