
CL21B225KOFVPNE | |
|---|---|
DigiKey Part Number | 1276-6596-2-ND - Tape & Reel (TR) 1276-6596-1-ND - Cut Tape (CT) 1276-6596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B225KOFVPNE |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B225KOFVPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11000 | € 1,10 |
| 50 | € 0,07860 | € 3,93 |
| 100 | € 0,06900 | € 6,90 |
| 500 | € 0,05288 | € 26,44 |
| 1 000 | € 0,04791 | € 47,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04382 | € 87,64 |
| 4 000 | € 0,04047 | € 161,88 |
| 6 000 | € 0,03879 | € 232,74 |
| 10 000 | € 0,03693 | € 369,30 |
| 14 000 | € 0,03584 | € 501,76 |
| 20 000 | € 0,03479 | € 695,80 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

