
CL05C360JB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1686-2-ND - Tape & Reel (TR) 1276-1686-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL05C360JB5NNNC |
Description | CAP CER 36PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C360JB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H360JA01D | Murata Electronics | 68 966 | 490-5937-1-ND | € 0,08000 | Direct |
| C0402C360F5GACTU | KEMET | 5 241 | 399-14450-1-ND | € 1,33000 | Upgrade |
| C0402C360G5GACTU | KEMET | 18 438 | 399-C0402C360G5GACTUCT-ND | € 0,81000 | Upgrade |
| GRM1555C1H360GA01D | Murata Electronics | 63 878 | 490-11389-1-ND | € 0,10000 | Upgrade |
| 04025A360JAT2A | KYOCERA AVX | 42 826 | 478-10099-1-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 000 | € 0,01727 | € 8 635,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

