
CL05A105MQ3LNNH | |
|---|---|
DigiKey Part Number | 1276-6451-2-ND - Tape & Reel (TR) 1276-6451-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL05A105MQ3LNNH |
Description | CAP CER 1UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A105MQ3LNNH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05A105MQ5NNNC | Samsung Electro-Mechanics | 591 843 | 1276-1235-1-ND | € 0,08000 | Similar |
| CL05A105MQ5NNND | Samsung Electro-Mechanics | 0 | CL05A105MQ5NNND-ND | € 0,00177 | Similar |
| 04026D105MAT2A | KYOCERA AVX | 42 616 | 478-KGM05AR50J105MHCT-ND | € 0,17000 | Direct |
| C0402C105M9PACTU | KEMET | 115 037 | 399-C0402C105M9PACTUCT-ND | € 0,20000 | Direct |
| CC0402MRX5R5BB105 | YAGEO | 47 758 | 311-1441-1-ND | € 0,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06100 | € 0,61 |
| 50 | € 0,04260 | € 2,13 |
| 100 | € 0,03690 | € 3,69 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

