
TS02-66-140-BK-100-LCR-D | |
|---|---|
DigiKey Part Number | 2223-TS02-66-140-BK-100-LCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS02-66-140-BK-100-LCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS02-66-140-BK-100-LCR-D Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 14.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09800 | € 0,98 |
| 25 | € 0,09160 | € 2,29 |
| 100 | € 0,08280 | € 8,28 |
| 250 | € 0,07688 | € 19,22 |
| 500 | € 0,07262 | € 36,31 |
| 1 000 | € 0,06852 | € 68,52 |
| 3 000 | € 0,06257 | € 187,71 |
| 5 000 | € 0,06005 | € 300,25 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

