
CFM-9238BF-165-535-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-9238BF-165-535-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9238BF-165-535-20 |
Description | DC AXIAL FAN, 92 MM SQUARE, 38 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 88.3 CFM (2.50m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 53.5dB(A) |
Series | Power (Watts) 8.4 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.700A |
Air Flow 88.3 CFM (2.50m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 1.040 in H2O (258.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,04000 | € 27,04 |
| 10 | € 21,70800 | € 217,08 |
| 25 | € 19,75800 | € 493,95 |
| 50 | € 18,37560 | € 918,78 |
| 100 | € 17,23170 | € 1 723,17 |
| Unit Price without VAT: | € 27,04000 |
|---|---|
| Unit Price with VAT: | € 32,98880 |

