
CFM-6020B-270-410-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-6020B-270-410-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6020B-270-410-20 |
Description | DC AXIAL FAN, 60 MM SQUARE, 20 M |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 36.4 CFM (1.02m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6020B-270-410-20 Models |
Category | Fan Type |
Mfr | Power (Watts) 4.32 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.180A |
Width 20.00mm | Material - Frame Polybutylene Terephthalate (PBT) |
Air Flow 36.4 CFM (1.02m³/min) | Material - Blade Polybutylene Terephthalate (PBT) |
Static Pressure 0.440 in H2O (109.6 Pa) | Lifetime @ Temp. 70000 Hrs @ 40°C |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,05000 | € 10,05 |
| 10 | € 8,28500 | € 82,85 |
| Unit Price without VAT: | € 10,05000 |
|---|---|
| Unit Price with VAT: | € 12,26100 |


