
CFM-6020B-240-320-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-6020B-240-320-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6020B-240-320-22 |
Description | FAN TUBEAXIAL 60X60MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 19.8 CFM (0.554m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6020B-240-320-22 Models |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 25.8dB(A) |
Series | Power (Watts) 1.44 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.060A |
Air Flow 19.8 CFM (0.554m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.160 in H2O (39.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,01000 | € 11,01 |
| 10 | € 8,92000 | € 89,20 |
| 25 | € 8,13400 | € 203,35 |
| 50 | € 7,57120 | € 378,56 |
| 224 | € 6,68232 | € 1 496,84 |
| Unit Price without VAT: | € 11,01000 |
|---|---|
| Unit Price with VAT: | € 13,43220 |

