
CA227-013 | |
|---|---|
DigiKey Part Number | 5093-CA227-013-ND |
Manufacturer | |
Manufacturer Product Number | CA227-013 |
Description | SSD SE18 TYPE C 512GB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) 512GB NVMe PCIe Gen 3 M.2 NVMe 2280 5V |
Datasheet | Datasheet |
Category | Speed - Read 2GB/s |
Manufacturer Sahasra Electronic Solutions Limited | Speed - Write 1.8GB/s |
Series | Voltage - Supply 5V |
Packaging Retail Package | Type NVMe PCIe Gen 3 |
Part Status Active | Current - Max 1.01A |
Memory Size 512GB | Operating Temperature -25°C ~ 75°C |
Memory Type FLASH - NAND (TLC) | Weight 0.64 oz (18.14 g) |
Form Factor M.2 NVMe 2280 | Size / Dimension 71.40mm x 17.50mm x 8.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 241,29000 | € 241,29 |
| 15 | € 218,73333 | € 3 281,00 |
| 30 | € 213,17167 | € 6 395,15 |
| Unit Price without VAT: | € 241,29000 |
|---|---|
| Unit Price with VAT: | € 294,37380 |

