19K202-271L5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 2 741
Unit Price: € 6,99000
Datasheet
SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19K202-271L5

DigiKey Part Number
1868-1114-ND
Manufacturer
Manufacturer Product Number
19K202-271L5
Description
CONN SMP JACK R/A 50OHM SOLDER
Customer Reference
Detailed Description
SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
26.5 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Obsolete
Center Contact Material
Beryllium Copper
Connector Style
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Insulator
Connector Type
Jack, Female Socket
Body Material
Beryllium Copper
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-65°C ~ 155°C
Cable Group
RG-405 (.085" Semi Rigid)
Voltage Rating
335 V
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP-FR-C07-1Amphenol RF2 741ARF3176-ND€ 6,99000Direct
Obsolete
This product is no longer manufactured. View Substitutes