



19K101-272L5 | |
|---|---|
DigiKey Part Number | 1868-1091-ND |
Manufacturer | |
Manufacturer Product Number | 19K101-272L5 |
Description | CONN SMP JACK STR 50OHM SOLDER |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-402 (.141" Semi Rigid) | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,36000 | € 31,36 |
| 10 | € 26,65700 | € 266,57 |
| 25 | € 24,98880 | € 624,72 |
| 50 | € 23,79660 | € 1 189,83 |
| 100 | € 22,66170 | € 2 266,17 |
| 250 | € 21,24476 | € 5 311,19 |
| Unit Price without VAT: | € 31,36000 |
|---|---|
| Unit Price with VAT: | € 38,25920 |

