


ESR10EZPD2400 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPD2400TR-ND - Tape & Reel (TR) 846-ESR10EZPD2400CT-ND - Cut Tape (CT) 846-ESR10EZPD2400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPD2400 |
Description | RES 240 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09500 | € 0,95 |
| 25 | € 0,07600 | € 1,90 |
| 50 | € 0,06500 | € 3,25 |
| 100 | € 0,05620 | € 5,62 |
| 250 | € 0,04744 | € 11,86 |
| 500 | € 0,04238 | € 21,19 |
| 1 000 | € 0,03838 | € 38,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03199 | € 159,95 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

