MFR Recommended

TLV2770AIP | |
|---|---|
DigiKey Part Number | 296-7583-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2770AIP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2770AIP Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 10.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9051SIDBVR | Texas Instruments | 55 777 | 296-TLV9051SIDBVRCT-ND | € 0,52000 | MFR Recommended |


