Similar

TLV2452CD | |
|---|---|
DigiKey Part Number | 296-2428-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2452CD |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2452CD Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 23µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 220 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6002-I/SN | Microchip Technology | 26 479 | MCP6002-I/SN-ND | € 0,35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | € 1,45282 | € 762,73 |
| Unit Price without VAT: | € 1,45282 |
|---|---|
| Unit Price with VAT: | € 1,77244 |


