
LM4922TLX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4922TLX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4922TLX/NOPB |
Description | AUDIO AMPLIFIER, 2 FUNC, PBGA14 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 14-DSBGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 4.2V |
Manufacturer National Semiconductor | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 14-DSBGA |
Type Class AB | Package / Case 14-WFBGA, DSBGA |
Output Type 2-Channel (Stereo) with Stereo Headphones | Base Product Number |
Max Output Power x Channels @ Load 80mW x 2 @ 16Ohm |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | € 1,59781 | € 255,65 |
| Unit Price without VAT: | € 1,59781 |
|---|---|
| Unit Price with VAT: | € 1,94933 |

