
BYT28-300,127 | |
|---|---|
DigiKey Part Number | 2156-BYT28-300,127-ND |
Manufacturer | |
Manufacturer Product Number | BYT28-300,127 |
Description | DIODE ARRAY GP 300V 10A TO-220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer WeEn Semiconductors | Reverse Recovery Time (trr) 60 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 10 A |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 403 | € 0,63742 | € 256,88 |
| Unit Price without VAT: | € 0,63742 |
|---|---|
| Unit Price with VAT: | € 0,77765 |

