
BAT15-098LRHE6327 | |
|---|---|
DigiKey Part Number | 2156-BAT15-098LRHE6327-ND |
Manufacturer | |
Manufacturer Product Number | BAT15-098LRHE6327 |
Description | RF DIODE SCHOTTKY 4V PG-TSLP-4-7 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 4V 110 mA PG-TSLP-4-7 |
Datasheet | Datasheet |
Category | Current - Max 110 mA |
Manufacturer Infineon Technologies | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Bulk | Package / Case 4-XFDFN |
Part Status Active | Supplier Device Package PG-TSLP-4-7 |
Diode Type Schottky - 2 Independent | Base Product Number |
Voltage - Peak Reverse (Max) 4V |
| Bulk: | 12017 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 011 | € 0,25497 | € 257,77 |
| Unit Price without VAT: | € 0,25497 |
|---|---|
| Unit Price with VAT: | € 0,31106 |

