
2SK4076-ZK-E1-AY | |
|---|---|
DigiKey Part Number | 2156-2SK4076-ZK-E1-AY-ND |
Manufacturer | NEC Corporation |
Manufacturer Product Number | 2SK4076-ZK-E1-AY |
Description | N-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | N-Channel 40 V 35A (Tc) 1W (Ta), 26W (Tc) Surface Mount TO-252 (MP-3ZK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta), 26W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (MP-3ZK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 17.5A, 10V | Base Product Number |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | € 0,75640 | € 254,15 |
| Unit Price without VAT: | € 0,75640 |
|---|---|
| Unit Price with VAT: | € 0,92281 |

