RTQ2117AGQVT-QA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 1 500
Unit Price: € 3,02836
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 32-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTQ2117AGQVT-QA

DigiKey Part Number
1028-RTQ2117AGQVT-QATR-ND - Tape & Reel (TR)
1028-RTQ2117AGQVT-QACT-ND - Cut Tape (CT)
1028-RTQ2117AGQVT-QADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTQ2117AGQVT-QA
Description
IC REG BUCK ADJ 3A 32WQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 32-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
32-WQFN (5x5)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTQ2115AGQWT-QARichtek USA Inc.1 5001028-RTQ2115AGQWT-QACT-ND€ 3,02836Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 1,97338€ 2 960,07
3 000€ 1,93202€ 5 796,06
Manufacturers Standard Package
Unit Price without VAT:€ 1,97338
Unit Price with VAT:€ 2,40752