
RT8525DGQW | |
|---|---|
DigiKey Part Number | 1028-RT8525DGQWTR-ND - Tape & Reel (TR) 1028-RT8525DGQWCT-ND - Cut Tape (CT) 1028-RT8525DGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8525DGQW |
Description | IC REG BOOST CTRLR WDFN-12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 12-WDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | RT8525DGQW Models |
Category | Frequency - Switching 200kHz |
Manufacturer Richtek USA Inc. | Duty Cycle (Max) 90% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 12-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 12-WDFN (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 10 | € 0,90700 | € 9,07 |
| 25 | € 0,82200 | € 20,55 |
| 100 | € 0,72920 | € 72,92 |
| 250 | € 0,68488 | € 171,22 |
| 500 | € 0,65818 | € 329,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,61911 | € 928,67 |
| 3 000 | € 0,60312 | € 1 809,36 |
| 4 500 | € 0,59511 | € 2 678,00 |
| 7 500 | € 0,58624 | € 4 396,80 |
| 10 500 | € 0,58106 | € 6 101,13 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,51280 |

