
MMFR6518B910KV9 | |
|---|---|
DigiKey Part Number | 4506-MMFR6518B910KV9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR6518B910KV9 |
Description | 910K OHM 0.1% 1W 5PPM/ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±0.1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -50°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.720" L (6.50mm x 18.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 3,07533 | € 1 845,20 |
| Unit Price without VAT: | € 3,07533 |
|---|---|
| Unit Price with VAT: | € 3,75190 |

