
MMFR2568B16K0V9 | |
|---|---|
DigiKey Part Number | 4506-MMFR2568B16K0V9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR2568B16K0V9 |
Description | 16K OHM 0.1% 0.25W 5PPM/ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -50°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.268" L (2.50mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 3,33788 | € 2 002,73 |
| Unit Price without VAT: | € 3,33788 |
|---|---|
| Unit Price with VAT: | € 4,07221 |

