
HVHR3908F2G00K9 | |
|---|---|
DigiKey Part Number | 4506-HVHR3908F2G00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVHR3908F2G00K9 |
Description | RES 2 GOHM 1% 1.5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 GOhms ±1% 1.5W Through Hole Resistor Axial High Voltage Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Dia x 1.535" L (9.50mm x 39.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 16,71220 | € 835,61 |
| Unit Price without VAT: | € 16,71220 |
|---|---|
| Unit Price with VAT: | € 20,38888 |

