
DHDZ0805L8R00G63B | |
|---|---|
DigiKey Part Number | 4506-DHDZ0805L8R00G63BTR-ND - Tape & Reel (TR) 4506-DHDZ0805L8R00G63BCT-ND - Cut Tape (CT) 4506-DHDZ0805L8R00G63BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHDZ0805L8R00G63B |
Description | IGNITOR RES 8OHMS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±7% Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Ceramic |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,23800 | € 2,38 |
| 25 | € 0,19800 | € 4,95 |
| 50 | € 0,17520 | € 8,76 |
| 100 | € 0,15710 | € 15,71 |
| 250 | € 0,13864 | € 34,66 |
| 500 | € 0,12800 | € 64,00 |
| 1 000 | € 0,11953 | € 119,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10596 | € 529,80 |
| 10 000 | € 0,10200 | € 1 020,00 |
| 15 000 | € 0,10007 | € 1 501,05 |
| 25 000 | € 0,09798 | € 2 449,50 |
| 35 000 | € 0,09678 | € 3 387,30 |
| 50 000 | € 0,09564 | € 4 782,00 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

