Parametric Equivalent
Parametric Equivalent

XLL526050.000000I | |
|---|---|
DigiKey Part Number | 800-XLL526050.000000ITR-ND - Tape & Reel (TR) 800-XLL526050.000000ICT-ND - Cut Tape (CT) 800-XLL526050.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL526050.000000I |
Description | XTAL OSC XO 50.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 34mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2C1-25E50.000000 | SiTime | 0 | 1473-SIT9120AI-2C1-25E50.000000-ND | € 9,27000 | Parametric Equivalent |
| SIT9120AI-2C2-25E50.000000 | SiTime | 0 | 1473-SIT9120AI-2C2-25E50.000000-ND | € 8,81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,11000 | € 2,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,36956 | € 1 369,56 |
| Unit Price without VAT: | € 2,11000 |
|---|---|
| Unit Price with VAT: | € 2,57420 |


