Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL336050.000000I | |
|---|---|
DigiKey Part Number | 800-XLL336050.000000ITR-ND - Tape & Reel (TR) 800-XLL336050.000000ICT-ND - Cut Tape (CT) 800-XLL336050.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL336050.000000I |
Description | XTAL OSC XO 50.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633L5005I3T | CTS-Frequency Controls | 0 | 633L5005I3T-ND | € 2,69803 | Parametric Equivalent |
| SIT9120AI-2B1-33E50.000000 | SiTime | 0 | 1473-SIT9120AI-2B1-33E50.000000-ND | € 9,26000 | Parametric Equivalent |
| SIT9120AI-2B2-33E50.000000 | SiTime | 0 | 1473-SIT9120AI-2B2-33E50.000000-ND | € 8,80000 | Parametric Equivalent |
| SIT9121AI-2B2-33E50.000000 | SiTime | 0 | 1473-SIT9121AI-2B2-33E50.000000-ND | € 8,80000 | Parametric Equivalent |
| SIT9346AI-2B2A33E50.000000 | SiTime | 0 | 1473-SIT9346AI-2B2A33E50.000000-ND | € 37,54200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,29000 | € 2,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,42365 | € 2 847,30 |
| Unit Price without VAT: | € 2,29000 |
|---|---|
| Unit Price with VAT: | € 2,79380 |






