
UPC4062G2-A | |
|---|---|
DigiKey Part Number | 559-UPC4062G2-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC4062G2-A |
Description | LINEAR IC OPERATION AMPLIFIER SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 200µA (x2 Channels) |
Packaging Tray | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -20°C ~ 80°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 10 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC252ACD | Rochester Electronics, LLC | 9 600 | 2156-TLC252ACD-ND | € 4,52143 | Similar |
| TLC252CPS | Texas Instruments | 0 | TLC252CPS-ND | € 1,82558 | Similar |
| TS27M2CDT | STMicroelectronics | 19 202 | 497-8089-1-ND | € 0,89000 | Similar |
| TS27M2IDT | STMicroelectronics | 8 349 | 497-2259-1-ND | € 1,16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 1,07400 | € 10,74 |
| 25 | € 0,97640 | € 24,41 |
| 100 | € 0,86920 | € 86,92 |
| 250 | € 0,81808 | € 204,52 |
| 500 | € 0,78724 | € 393,62 |
| 1 000 | € 0,76186 | € 761,86 |
| 2 500 | € 0,73507 | € 1 837,67 |
| 5 000 | € 0,71893 | € 3 594,65 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,78120 |




