
R7FA6T2AB3CNB#AA1 | |
|---|---|
DigiKey Part Number | 559-R7FA6T2AB3CNB#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6T2AB3CNB#AA1 |
Description | MCU RA6T2 ARM CM33 240MHZ 256K/6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6T2 Microcontroller IC 32-Bit 240MHz 256KB (256K x 8) FLASH 64-HWQFN (8x8) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 16K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 18x12b SAR; D/A 4x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI, UART/USART | Supplier Device Package 64-HWQFN (8x8) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-WFQFN Exposed Pad |
Number of I/O 51 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,63000 | € 5,63 |
| 10 | € 4,33400 | € 43,34 |
| 25 | € 4,01000 | € 100,25 |
| 100 | € 3,66480 | € 366,48 |
| Unit Price without VAT: | € 5,63000 |
|---|---|
| Unit Price with VAT: | € 6,86860 |

