
R5F571MFDGFP#V0 | |
|---|---|
DigiKey Part Number | 559-R5F571MFDGFP#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F571MFDGFP#V0 |
Description | RX71M 2MB, 512KB LQFP100 SDHI 10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX Microcontroller IC 32-Bit 240MHz 2MB (2M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 22x12b; D/A 1x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, FIFO, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 78 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,46000 | € 17,46 |
| 10 | € 13,94500 | € 139,45 |
| 90 | € 12,16378 | € 1 094,74 |
| Unit Price without VAT: | € 17,46000 |
|---|---|
| Unit Price with VAT: | € 21,30120 |

