R5F56609BDFM#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 3,90037
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 258
Unit Price: € 5,96000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 320
Unit Price: € 6,50000
Datasheet
RXv3 RX600 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXv3 RX600 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-LFQFP (10x10)
64 LQFP

R5F56609BDFM#10

DigiKey Part Number
559-R5F56609BDFM#10-ND
Manufacturer
Manufacturer Product Number
R5F56609BDFM#10
Description
IC MCU 32BIT 1MB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX600 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
32K x 8
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 14x12b; D/A 2x12b
Core Processor
RXv3
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SCI, SPI
Supplier Device Package
64-LFQFP (10x10)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
55
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F56609ADFM#10Renesas Electronics Corporation0559-R5F56609ADFM#10-ND€ 3,90037Parametric Equivalent
R5F56609ADFM#30Renesas Electronics Corporation258559-R5F56609ADFM#30-ND€ 5,96000Parametric Equivalent
R5F56609BDFM#30Renesas Electronics Corporation320559-R5F56609BDFM#30-ND€ 6,50000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 280€ 4,29302€ 5 495,07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,29302
Unit Price with VAT:€ 5,23748