
R5F562GAADFP#11 | |
|---|---|
DigiKey Part Number | 559-R5F562GAADFP#11-ND |
Manufacturer | |
Manufacturer Product Number | R5F562GAADFP#11 |
Description | IC MCU 32BIT 256KB FLSH 100LFQFP |
Customer Reference | |
Detailed Description | RX RX62G Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b, 8x12b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 55 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | € 7,73528 | € 5 569,40 |
| Unit Price without VAT: | € 7,73528 |
|---|---|
| Unit Price with VAT: | € 9,43704 |

