
R5F10DPJCJFB#12 | |
|---|---|
DigiKey Part Number | 559-R5F10DPJCJFB#12-ND |
Manufacturer | |
Manufacturer Product Number | R5F10DPJCJFB#12 |
Description | IC MCU 16BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/D1x Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 9x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Grade Automotive |
Speed 32MHz | Qualification AEC-Q100 |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, Motor Control, LCD, LVD, POR, PWM, WDT | Supplier Device Package 100-LQFP (14x14) |
Number of I/O 78 | Package / Case 100-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,01000 | € 8,01 |
| 10 | € 6,23500 | € 62,35 |
| 25 | € 5,79200 | € 144,80 |
| 100 | € 5,40550 | € 540,55 |
| Unit Price without VAT: | € 8,01000 |
|---|---|
| Unit Price with VAT: | € 9,77220 |

