
R5F100FCGFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F100FCGFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100FCGFP#10 |
Description | IC MCU 16BIT 32KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 44-LQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 31 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100FCGFP#30 | Renesas Electronics Corporation | 2 250 | 559-R5F100FCGFP#30-ND | € 2,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,95000 | € 1,95 |
| 10 | € 1,45000 | € 14,50 |
| 25 | € 1,32320 | € 33,08 |
| 100 | € 1,18390 | € 118,39 |
| 250 | € 1,12560 | € 281,40 |
| Unit Price without VAT: | € 1,95000 |
|---|---|
| Unit Price with VAT: | € 2,37900 |

