Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9587L1-V-AX

DigiKey Part Number
559-PS9587L1-V-AX-ND
Manufacturer
Manufacturer Product Number
PS9587L1-V-AX
Description
OPTOISOLTR 5KV OPEN COLL 8-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
10Mbps
Manufacturer
Renesas Electronics Corporation
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Series
Rise / Fall Time (Typ)
20ns, 10ns
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.65V
Part Status
Active
Current - DC Forward (If) (Max)
30mA
Number of Channels
1
Voltage - Supply
4.5V ~ 5.5V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 85°C
Voltage - Isolation
5000Vrms
Mounting Type
Through Hole
Common Mode Transient Immunity (Min)
15kV/µs
Package / Case
8-DIP (0.400", 10.16mm)
Input Type
DC
Supplier Device Package
8-DIP
Output Type
Open Collector
Base Product Number
Current - Output / Channel
25 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 3,86000€ 3,86
50€ 2,40880€ 120,44
100€ 2,26230€ 226,23
500€ 2,00216€ 1 001,08
1 000€ 1,91758€ 1 917,58
2 000€ 1,84602€ 3 692,04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,86000
Unit Price with VAT:€ 4,70920