
PS8352AL2-V-E3-AX | |
|---|---|
DigiKey Part Number | 559-PS8352AL2-V-E3-AXTR-ND - Tape & Reel (TR) 559-PS8352AL2-V-E3-AXCT-ND - Cut Tape (CT) 559-PS8352AL2-V-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS8352AL2-V-E3-AX |
Description | HI-SPD OPTOCPLR 8-PIN SDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PS8352AL2-V-E3-AX Models |
Category | Current - Supply 13.5mA |
Mfr | Current - Output / Channel 7.8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 110°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SOIC (0.268", 6.80mm Width) |
-3db Bandwidth 100 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 650 nA | Base Product Number |
Voltage - Input Offset 250 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,88000 | € 5,88 |
| 10 | € 4,52400 | € 45,24 |
| 25 | € 4,18600 | € 104,65 |
| 100 | € 3,81410 | € 381,41 |
| 250 | € 3,69300 | € 923,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 3,36948 | € 6 738,96 |
| Unit Price without VAT: | € 5,88000 |
|---|---|
| Unit Price with VAT: | € 7,17360 |

