
ISL89163FRTAZ | |
|---|---|
DigiKey Part Number | ISL89163FRTAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL89163FRTAZ |
Description | IC GATE DRVR LOW-SIDE 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL89163FRTAZ Models |
Category | Logic Voltage - VIL, VIH 1.22V, 2.08V |
Manufacturer Renesas Electronics Corporation | Current - Peak Output (Source, Sink) 6A, 6A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-WDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-TDFN (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,26000 | € 4,26 |
| 10 | € 3,12200 | € 31,22 |
| 25 | € 2,84920 | € 71,23 |
| 100 | € 2,55520 | € 255,52 |
| 250 | € 2,41684 | € 604,21 |
| 500 | € 2,33400 | € 1 167,00 |
| 1 000 | € 2,26614 | € 2 266,14 |
| 3 000 | € 2,18271 | € 6 548,13 |
| Unit Price without VAT: | € 4,26000 |
|---|---|
| Unit Price with VAT: | € 5,19720 |


