
ISL84781IRZ-T | |
|---|---|
DigiKey Part Number | ISL84781IRZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL84781IRZ-T |
Description | IC MUX 8:1 750MOHM 16TQFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 750mOhm 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL84781IRZ-T Models |
Category | Switch Time (Ton, Toff) (Max) 25ns, 23ns |
Manufacturer Renesas Electronics Corporation | Charge Injection -39pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 65pF, 470pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 4nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 750mOhm | Package / Case 16-WFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 120mOhm | Supplier Device Package 16-TQFN (3x3) |
Voltage - Supply, Single (V+) 1.6V ~ 3.6V | Base Product Number |

