Robust Ripple Regulator™ (R3) Converter, Intel IMVP-6 Voltage Regulator IC 1 Output 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Robust Ripple Regulator™ (R3) Converter, Intel IMVP-6 Voltage Regulator IC 1 Output 48-QFN (7x7)
48-VQFN,L48

ISL6266AIRZ

DigiKey Part Number
ISL6266AIRZ-ND
Manufacturer
Manufacturer Product Number
ISL6266AIRZ
Description
IC REG CONV INTEL 1OUT 48QFN
Customer Reference
Detailed Description
Robust Ripple Regulator™ (R3) Converter, Intel IMVP-6 Voltage Regulator IC 1 Output 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ISL6266AIRZ Models
Product Attributes
Filter Similar Products
Category
Number of Outputs
1
Manufacturer
Renesas Electronics Corporation
Voltage - Output
0.3V ~ 1.5V
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
48-VFQFN Exposed Pad
Applications
Converter, Intel IMVP-6
Supplier Device Package
48-QFN (7x7)
Voltage - Input
5V ~ 25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 413
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 7,63000€ 7,63
10€ 5,14700€ 51,47
43€ 4,18163€ 179,81
129€ 3,65860€ 471,96
258€ 3,39667€ 876,34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,63000
Unit Price with VAT:€ 9,30860