
ISL61852BIRZ | |
|---|---|
DigiKey Part Number | ISL61852BIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL61852BIRZ |
Description | IC HOT SWAP CTRLR USB 8DFN |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel USB 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL61852BIRZ Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Renesas Electronics Corporation | Current - Output (Max) 600mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Current - Supply 50 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 8-VDFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 8-DFN (3x3) |
Applications USB | Base Product Number |
Features Auto Retry, Fault Timeout, Thermal Limit, Turn On Voltage, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 470 | € 1,23031 | € 1 808,56 |
| Unit Price without VAT: | € 1,23031 |
|---|---|
| Unit Price with VAT: | € 1,50098 |

