
ISL61852AIRZ-T | |
|---|---|
DigiKey Part Number | ISL61852AIRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL61852AIRZ-T |
Description | IC HOT SWAP CTRLR USB 8DFN |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel USB 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL61852AIRZ-T Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Renesas Electronics Corporation | Current - Output (Max) 600mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 50 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 8-VDFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 8-DFN (3x3) |
Applications USB | Base Product Number |
Features Fault Timeout, Latched Fault, Thermal Limit, Turn On Voltage, UVLO |

