Programmable Timer IC 8MHz 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS82C54Z96

DigiKey Part Number
IS82C54Z96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS82C54Z96
Description
IC OSC PROG TIMER 8MHZ 28-LCC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Programmable Timer IC 8MHz 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
IS82C54Z96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10 mA
Manufacturer
Renesas Electronics Corporation
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Package / Case
28-LCC (J-Lead)
Part Status
Active
Supplier Device Package
28-PLCC (11.51x11.51)
Type
Programmable Timer
Mounting Type
Surface Mount
Frequency
8MHz
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€ 23,84717€ 17 885,38
Manufacturers Standard Package
Unit Price without VAT:€ 23,84717
Unit Price with VAT:€ 29,09355