Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3226IA-T | |
|---|---|
DigiKey Part Number | ICL3226IA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3226IA-T |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3226IA-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221EIAZ-T | Renesas Electronics Corporation | 0 | ICL3221EIAZ-TCT-ND | € 1,72000 | Parametric Equivalent |
| ICL3221EIAZ-T7A | Renesas Electronics Corporation | 15 | ICL3221EIAZ-T7ACT-ND | € 2,32000 | Parametric Equivalent |
| ICL3226EIAZ-T | Renesas Electronics Corporation | 0 | ICL3226EIAZ-T-ND | € 1,37429 | Parametric Equivalent |
| ICL3226IAZ-T | Renesas Electronics Corporation | 0 | ICL3226IAZ-T-ND | € 1,37429 | Parametric Equivalent |
| SN65C3221EDB | Rochester Electronics, LLC | 20 866 | 2156-SN65C3221EDB-ND | € 2,69000 | Direct |




