
F1956EVS | |
|---|---|
DigiKey Part Number | 800-4255-ND |
Manufacturer | |
Manufacturer Product Number | F1956EVS |
Description | RF |
Customer Reference | |
Detailed Description | F1956 - Attenuator 1MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Renesas Electronics Corporation | Utilized IC / Part F1956 |
Packaging Box | RF Frequency 1MHz ~ 6GHz |
Part Status Discontinued at DigiKey | Function Attenuator |
Type Attenuator | Base Product Number |
Frequency 1MHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 456,79000 | € 456,79 |
| Unit Price without VAT: | € 456,79000 |
|---|---|
| Unit Price with VAT: | € 557,28380 |

