
CA3420EZ | |
|---|---|
DigiKey Part Number | CA3420EZ-ND |
Manufacturer | |
Manufacturer Product Number | CA3420EZ |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CA3420EZ Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 450µA |
Packaging Tube | Current - Output / Channel 2.6 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 20 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 0.05 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,56000 | € 7,56 |
| 10 | € 5,67900 | € 56,79 |
| 25 | € 5,22680 | € 130,67 |
| 100 | € 4,73670 | € 473,67 |
| 250 | € 4,50572 | € 1 126,43 |
| 500 | € 4,36736 | € 2 183,68 |
| 1 000 | € 4,25395 | € 4 253,95 |
| Unit Price without VAT: | € 7,56000 |
|---|---|
| Unit Price with VAT: | € 9,22320 |

