
CA3420E | |
|---|---|
DigiKey Part Number | CA3420E-ND |
Manufacturer | |
Manufacturer Product Number | CA3420E |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CA3420E Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 450µA |
Packaging Tube | Current - Output / Channel 2.6 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 20 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 0.05 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3420EZ | Renesas Electronics Corporation | 0 | CA3420EZ-ND | € 7,56000 | Direct |


