FLASH Memory IC 8Mbit SPI 85 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB081E-SSHNHA-T

DigiKey Part Number
1265-1091-2-ND - Tape & Reel (TR)
1265-1091-1-ND - Cut Tape (CT)
1265-1091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT45DB081E-SSHNHA-T
Description
IC FLASH 8MBIT SPI 85MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit SPI 85 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT45DB081E-SSHNHA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
85 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
8µs, 4ms
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
264 Bytes x 4096 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT45DB081E-SSHN-TRenesas Electronics Corporation40 2081265-1085-1-ND€ 1,82000Similar
In-Stock: 1 400
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:4000
Tape & Reel (TR):4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,79000€ 1,79
10€ 1,67800€ 16,78
25€ 1,63000€ 40,75
50€ 1,59380€ 79,69
100€ 1,55720€ 155,72
250€ 1,50884€ 377,21
500€ 1,47246€ 736,23
1 000€ 1,43631€ 1 436,31
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 1,12561€ 4 502,44
Manufacturers Standard Package
Unit Price without VAT:€ 1,79000
Unit Price with VAT:€ 2,18380